- Home ›
- All Products›
- 0660013
0660013
Marathon Special Products
Conn Barrier Strip 14 POS 22.2mm Screw Panel Mount 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 0660013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660013
-
Alias/AKA:604-GP-07PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$141.45
5
$129.39
24
$125.31
48
$124.68
72
$120.29
120
$107.76
264 +
$100.24
Click for Quote
Log in
to unlock special pricing