- Home ›
- All Products›
- 0660012
0660012
Marathon Special Products
Conn Barrier Strip 12 POS 22.2mm Screw Panel Mount 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 0660012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660012
-
Alias/AKA:604-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
48
can ship 5/18/26
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$70.60
5
$49.34
24
$45.14
48
$43.28
72
$42.85
120
$42.43
264 +
$40.46
Click for Quote
Log in
to unlock special pricing