- Home ›
- All Products›
- 0660008
0660008
Marathon Special Products
Conn Barrier Strip 8 POS 22.2mm Screw Panel Mount 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 0660008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660008
-
Alias/AKA:604-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$24.91
5
$23.31
10
$22.23
40
$20.94
80
$19.79
120
$19.50
280 +
$19.21
Click for Quote
Log in
to unlock special pricing