- Home ›
- All Products›
- 0660007
Marathon Special Products
0660007
Conn Barrier Strip 6 POS 22.2mm Screw Panel Mount 70A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660007
-
Alias/AKA:604-GP-03PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
40