- Home ›
- All Products›
- 0660006
0660006
Marathon Special Products
Conn Barrier Strip 4 POS 22.2mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 22.2mm Screw Panel Mount 30A
Search Keywords: 0660006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660006
-
Alias/AKA:604-GP-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$39.54
10
$38.94
15
$38.36
30
$28.76
45
$26.86
60 +
$26.32
Click for Quote
Log in
to unlock special pricing