- Home ›
- All Products›
- 0650512
Marathon Special Products
0650512
Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A
Search Keywords: 0650512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650512
-
Alias/AKA:603-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0650512 RoHS compliant?
Yes, 0650512 is RoHS compliant.
What is the lead time for 0650512?
The standard lead time for 0650512 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
29
can ship 12/14/26
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$56.51
5
$52.83
10
$51.24
25
$49.15
50
$47.56
100
$45.98
250 +
$43.88
Click for Quote
Log in
to unlock special pricing