- Home ›
- All Products›
- 0650509
Marathon Special Products
0650509
Conn Barrier Strip 18 POS 17.4mm Screw Cable Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 18 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650509
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0650509 |
| Alias/AKA: | 603-GP-09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 0650509 RoHS compliant?
Yes, 0650509 is RoHS compliant.
What is the lead time for 0650509?
The standard lead time for 0650509 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 1/11/27
MOQ for out of Stock Qty:
7
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$47.13
5
$47.01
7
$46.89
13
$37.88
19
$36.28
25 +
$35.55
Click for Quote
Log in
to unlock special pricing