- Home ›
- All Products›
- 0650507
0650507
Marathon Special Products
Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650507
-
Alias/AKA:603-GP-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
144
Can Ship immediately
Manufacturer Stock:
3
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$73.96
5
$51.69
10
$48.33
25
$45.34
50
$45.11
100
$43.52
250 +
$36.26
Click for Quote
Log in
to unlock special pricing