- Home ›
- All Products›
- 0650505
0650505
Marathon Special Products
Conn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650505
-
Alias/AKA:603-GP-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
301
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$51.94
5
$48.58
10
$46.34
25
$44.96
50
$43.02
100
$41.26
250 +
$40.16
Click for Quote
Log in
to unlock special pricing