- Home ›
- All Products›
- 0650504
0650504
Marathon Special Products
Conn Barrier Strip 8 POS 17.4mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 17.4mm Screw ST Panel Mount 50A
Search Keywords: 0650504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650504
-
Alias/AKA:603-GP-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
390
can ship 6/15/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.87
10
$18.95
25
$18.39
50
$17.86
100
$16.88
250
$16.43
500 +
$16.21
Click for Quote
Log in
to unlock special pricing