- Home ›
- All Products›
- 0650503
0650503
Marathon Special Products
Conn Barrier Strip 6 POS 17.4mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650503
-
Alias/AKA:603-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
518
Ships today, if you order in
On Order:
318
can ship 7/10/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.24
25
$14.72
50
$14.06
100
$13.46
250
$12.90
500
$12.56
1,000 +
$12.39
Click for Quote
Log in
to unlock special pricing