- Home ›
- All Products›
- 0650502
0650502
Marathon Special Products
Conn Barrier Strip 4 POS 17.4mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650502
-
Alias/AKA:603-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
55
can ship 7/6/26
300
can ship 9/11/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$10.34
50
$9.88
100
$9.59
250
$9.07
500
$8.83
1,000
$8.71
2,500 +
$8.38
Click for Quote
Log in
to unlock special pricing