- Home ›
- All Products›
- 0650033
Marathon Special Products
0650033
Conn Barrier Strip 24 POS 17.4mm Screw Cable Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 24 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0650033 |
| Alias/AKA: | 603-GP-12PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 0650033 RoHS compliant?
Yes, 0650033 is RoHS compliant.
What is the lead time for 0650033?
The standard lead time for 0650033 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
7
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$114.015
7
$103.650
13
$68.690
19
$55.810
25 +
$54.700
Click for Quote
Log in
to unlock special pricing