- Home ›
- All Products›
- 0650030
Marathon Special Products
0650030
Conn Barrier Strip 18 POS 17.4mm Screw Cable Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 18 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 0650030
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0650030 |
| Alias/AKA: | 603-GP-09PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 0650030 RoHS compliant?
Yes, 0650030 is RoHS compliant.
What is the lead time for 0650030?
The standard lead time for 0650030 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
7
$59.66
13
$48.19
19
$46.16
25 +
$45.24
Click for Quote
Log in
to unlock special pricing