- Home ›
- All Products›
- 0650019
Marathon Special Products
0650019
Conn Terminal Block 10 POS 17.4mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 10 POS 17.4mm Screw Panel Mount 30A
Search Keywords: 0650019
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0650019 |
| Alias/AKA: | 603-GP-05PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 0650019 RoHS compliant?
Yes, 0650019 is RoHS compliant.
What is the lead time for 0650019?
The standard lead time for 0650019 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
52
can ship
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$33.00
5
$30.87
10
$29.45
25
$28.57
50
$27.34
100
$26.22
250 +
$25.52
Click for Quote
Log in
to unlock special pricing