- Home ›
- All Products›
- 0650008
0650008
Marathon Special Products
The 0650008 is a 6-pole, double-row terminal block from the Kulka 603 GP series, rated for 600V AC/DC and up to 50A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0650008 is a 6-pole, double-row terminal block from the Kulka 603 GP series, rated for 600V AC/DC and up to 50A.
Search Keywords: 0650008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650008
-
Alias/AKA:603-GP-01PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$9.92
50
$9.48
100
$9.20
250
$8.70
500
$8.47
1,000
$8.36
2,500 +
$8.04
Click for Quote
Log in
to unlock special pricing