- Home ›
- All Products›
- 0645520
0645520
Marathon Special Products
Conn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645520
-
Alias/AKA:672-RZ-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$32.94
5
$26.09
10
$22.79
25
$21.31
50
$19.80
100
$18.58
250 +
$18.49
Click for Quote
Log in
to unlock special pricing