- Home ›
- All Products›
- 0645511
0645511
Marathon Special Products
Conn Barrier Strip 22 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645511
-
Alias/AKA:672-RZ-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$14.95
25
$13.55
50
$12.94
100
$12.39
250
$11.88
500
$11.56
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing