- Home ›
- All Products›
- 0645509
Marathon Special Products
0645509
Conn Barrier Strip 18 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 18 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645509
-
Alias/AKA:672-RZ-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0645509 RoHS compliant?
Yes, 0645509 is RoHS compliant.
What is the lead time for 0645509?
The standard lead time for 0645509 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$11.38
50
$10.87
100
$10.55
250
$9.97
500
$9.71
1,000
$9.58
2,500 +
$9.22
Click for Quote
Log in
to unlock special pricing