- Home ›
- All Products›
- 0645506
0645506
Marathon Special Products
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645506
-
Alias/AKA:672-RZ-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,294
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$8.04
50
$7.81
100
$7.58
250
$7.27
500
$7.04
1,000
$6.81
2,500 +
$6.60
Click for Quote
Log in
to unlock special pricing