- Home ›
- All Products›
- 0645505
Marathon Special Products
0645505
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645505
-
Alias/AKA:672-RZ-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0645505 RoHS compliant?
Yes, 0645505 is RoHS compliant.
What is the lead time for 0645505?
The standard lead time for 0645505 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,285
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$6.86
50
$6.84
100
$6.55
250
$6.01
500
$6.00
1,000
$5.85
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing