- Home ›
- All Products›
- 0645504
Marathon Special Products
0645504
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645504
-
Alias/AKA:672-RZ-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is 0645504 RoHS compliant?
Yes, 0645504 is RoHS compliant.
What is the lead time for 0645504?
The standard lead time for 0645504 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
25
$8.05
50
$7.60
100
$7.43
250
$7.20
500
$7.18
1,000
$7.16
2,500
$7.15
5,000 +
$7.13
Click for Quote
Log in
to unlock special pricing