- Home ›
- All Products›
- 0645184
0645184
Marathon Special Products
Conn Terminal Block 48 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 48 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645184
-
Alias/AKA:672-RZ-24PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$49.16
13
$39.71
19
$38.03
25 +
$37.27
Click for Quote
Log in
to unlock special pricing