- Home ›
- All Products›
- 0645180
0645180
Marathon Special Products
Conn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645180
-
Alias/AKA:672-RZ-20PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$41.23
13
$33.30
19
$31.90
25 +
$31.26
Click for Quote
Log in
to unlock special pricing