- Home ›
- All Products›
- 0645166
0645166
Marathon Special Products
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645166
-
Alias/AKA:672-RZ-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/1/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$12.20
50
$11.66
100
$11.16
250
$10.70
500
$10.41
1,000
$10.28
2,500 +
$9.89
Click for Quote
Log in
to unlock special pricing