- Home ›
- All Products›
- 0645165
Marathon Special Products
0645165
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645165
-
Alias/AKA:672-RZ-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0645165 RoHS compliant?
Yes, 0645165 is RoHS compliant.
What is the lead time for 0645165?
The standard lead time for 0645165 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000
$8.49
2,500 +
$8.16
Click for Quote
Log in
to unlock special pricing