- Home ›
- All Products›
- 0640526
0640526
Marathon Special Products
Conn Barrier Strip 52 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 52 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640526
-
Alias/AKA:602-GP-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$154.01
5
$153.62
7
$153.24
13
$101.55
19
$82.51
25 +
$80.86
Click for Quote
Log in
to unlock special pricing