- Home ›
- All Products›
- 0640524
0640524
Marathon Special Products
Conn Barrier Strip 48 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 48 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640524
-
Alias/AKA:602-GP-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$142.46
5
$142.10
7
$141.75
13
$93.94
19
$76.33
25 +
$74.80
Click for Quote
Log in
to unlock special pricing