- Home ›
- All Products›
- 0640521
0640521
Marathon Special Products
Conn Barrier Strip 42 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 42 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640521
-
Alias/AKA:602-GP-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$122.85
13
$81.42
19
$66.15
25 +
$64.83
Click for Quote
Log in
to unlock special pricing