- Home ›
- All Products›
- 0640518
0640518
Marathon Special Products
The 0640518 is an 18-pole, open-back terminal block rated for 30A and 300V AC/DC for use with #10 to #18 AWG copper wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0640518 is an 18-pole, open-back terminal block rated for 30A and 300V AC/DC for use with #10 to #18 AWG copper wire.
Search Keywords: 0640518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640518
-
Alias/AKA:602-GP-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
50
can ship 6/15/26
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$83.38
5
$76.78
7
$74.99
13
$73.75
19
$73.39
25 +
$73.02
Click for Quote
Log in
to unlock special pricing