- Home ›
- All Products›
- 0640515
0640515
Marathon Special Products
Conn Barrier Strip 30 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 30 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640515
-
Alias/AKA:602-GP-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$69.02
5
$68.85
7
$68.68
13
$55.47
19
$53.14
25 +
$52.07
Click for Quote
Log in
to unlock special pricing