- Home ›
- All Products›
- 0640514
0640514
Marathon Special Products
Conn Barrier Strip 28 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640514
-
Alias/AKA:602-GP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$125.34
5
$111.84
10
$108.50
25
$103.86
50
$99.58
100
$96.94
250 +
$95.48
Click for Quote
Log in
to unlock special pricing