- Home ›
- All Products›
- 0640512
0640512
Marathon Special Products
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640512
-
Alias/AKA:602-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
200
can ship 6/22/26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$49.83
5
$46.60
10
$45.21
25
$43.37
50
$41.99
100
$40.59
250 +
$38.76
Click for Quote
Log in
to unlock special pricing