- Home ›
- All Products›
- 0640505
0640505
Marathon Special Products
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640505
-
Alias/AKA:602-GP-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
128
can ship 7/20/26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$46.76
5
$32.68
10
$30.56
25
$29.60
50
$27.23
100
$26.37
250 +
$26.24
Click for Quote
Log in
to unlock special pricing