- Home ›
- All Products›
- 0640502
0640502
Marathon Special Products
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640502
-
Alias/AKA:602-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$11.27
50
$10.76
100
$10.45
250
$9.88
500
$9.61
1,000
$9.49
2,500 +
$9.13
Click for Quote
Log in
to unlock special pricing