- Home ›
- All Products›
- 0640501
0640501
Marathon Special Products
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Search Keywords: 0640501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640501
-
Alias/AKA:602-GP-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$9.152
25
$8.320
50
$8.130
100
$8.010
250
$7.790
500
$7.700
1,000
$7.650
2,500 +
$7.510
Click for Quote
Log in
to unlock special pricing