- Home ›
- All Products›
- 0640051
0640051
Marathon Special Products
Conn Barrier Strip 46 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 46 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640051
-
Alias/AKA:602-GP-23PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$180.24
13
$119.45
19
$97.05
25 +
$95.11
Click for Quote
Log in
to unlock special pricing