- Home ›
- All Products›
- 0640045
0640045
Marathon Special Products
Conn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640045
-
Alias/AKA:602-GP-18PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$135.66
13
$89.91
19
$73.05
25 +
$71.59
Click for Quote
Log in
to unlock special pricing