- Home ›
- All Products›
- 0640041
0640041
Marathon Special Products
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0640041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0640041
-
Alias/AKA:602-GP-16PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$64.90
5
$62.39
10
$61.49
25
$59.83
50
$59.07
100 +
$58.70
Click for Quote
Log in
to unlock special pricing