- Home ›
- All Products›
- 0635528
0635528
Marathon Special Products
Conn Barrier Strip 56 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 56 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635528
-
Alias/AKA:671-RZ-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$24.16
5
$23.32
10
$22.76
25
$22.42
50
$21.94
100
$21.50
250 +
$21.23
Click for Quote
Log in
to unlock special pricing