- Home ›
- All Products›
- 0635527
0635527
Marathon Special Products
Conn Barrier Strip 54 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 54 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635527
-
Alias/AKA:671-RZ-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$31.43
5
$29.40
10
$28.05
25
$27.21
50
$26.04
100
$24.97
250 +
$24.31
Click for Quote
Log in
to unlock special pricing