- Home ›
- All Products›
- 0635525
0635525
Marathon Special Products
The 0635525 is a 6-pole, double-row terminal block rated for 300V AC/DC and 20A, designed for secure wire-to-board connections ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0635525 is a 6-pole, double-row terminal block rated for 300V AC/DC and 20A, designed for secure wire-to-board connections.
Search Keywords: 0635525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635525
-
Alias/AKA:671-RZ-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.50
10
$26.23
25
$25.45
50
$24.36
100
$23.36
250 +
$22.73
Click for Quote
Log in
to unlock special pricing