- Home ›
- All Products›
- 0635518
0635518
Marathon Special Products
Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635518
-
Alias/AKA:671-RZ-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$16.39
5
$15.83
10
$15.45
25
$15.21
50
$14.99
100
$14.59
250 +
$14.40
Click for Quote
Log in
to unlock special pricing