- Home ›
- All Products›
- 0635506
0635506
Marathon Special Products
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635506
-
Alias/AKA:671-RZ-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$10.16
50
$9.60
100
$9.39
250
$9.09
500
$9.05
1,000
$9.00
2,500 +
$8.96
Click for Quote
Log in
to unlock special pricing