- Home ›
- All Products›
- 0635503
0635503
Marathon Special Products
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635503
-
Alias/AKA:671-RZ-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,256
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$5.235
100
$4.750
250
$3.870
500
$3.747
1,000
$3.729
2,500
$3.710
5,000
$3.691
7,500 +
$3.673
Click for Quote
Log in
to unlock special pricing