- Home ›
- All Products›
- 0635265
0635265
Marathon Special Products
Terminal Block - Double Row - Sems Pressure - 12 Pole - 30A 300V - Closed Back.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Double Row - Sems Pressure - 12 Pole - 30A 300V - Closed Back.
Search Keywords: 0635265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635265
-
Alias/AKA:671-RZ-123765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
50
can ship
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$18.47
5
$17.83
10
$17.40
25
$17.14
50
$16.89
100
$16.44
250 +
$16.23
Click for Quote
Log in
to unlock special pricing