- Home ›
- All Products›
- 0635244
0635244
Marathon Special Products
Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635244
-
Alias/AKA:671-RZ-15PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.98
5
$23.37
10
$22.29
25
$21.63
50
$21.00
100
$19.85
250 +
$19.32
Click for Quote
Log in
to unlock special pricing