- Home ›
- All Products›
- 0635236
0635236
Marathon Special Products
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0635236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635236
-
Alias/AKA:671-RZ-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$9.30
50
$8.88
100
$8.62
250
$8.15
500
$7.93
1,000
$7.83
2,500 +
$7.53
Click for Quote
Log in
to unlock special pricing