- Home ›
- All Products›
- 0635234
0635234
Marathon Special Products
Conn Barrier Strip 8 POS 11.1mm Screw RA Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.1mm Screw RA Panel Mount 20A
Search Keywords: 0635234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0635234
-
Alias/AKA:671-RZ-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$4.97
50
$4.96
100
$4.86
250
$4.66
500
$4.65
1,000
$4.60
2,500
$4.52
5,000 +
$4.51
Click for Quote
Log in
to unlock special pricing