- Home ›
- All Products›
- 0631522
0631522
Marathon Special Products
Conn Barrier Strip 44 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 44 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631522
-
Alias/AKA:601-GP-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$104.05
5
$85.85
7
$83.15
13
$82.33
19
$78.94
25 +
$78.15
Click for Quote
Log in
to unlock special pricing